- Home ›
- All Products›
- M6-38RX
M6-38RX
3M
Ring Tongue Terminal 6AWG 33.52mm 15.24mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 6AWG 33.52mm 15.24mm Electro-Tin Bulk
Search Keywords: M638RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M6-38RX
-
Alias/AKA:7010399933
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
10
$3.63
50
$3.04
250
$2.82
500
$2.69
1,000
$2.58
2,500
$2.52
5,000
$2.45
7,500 +
$2.42
Click for Quote
Log in
to unlock special pricing