- Home ›
- All Products›
- M4-38RX
M4-38RX
3M
Tubular 4AWG 36.06mm 15.74mm Electro-Tin Sta-Kon® Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Tubular 4AWG 36.06mm 15.74mm Electro-Tin Sta-Kon® Cardboard
Search Keywords: M438RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M4-38RX
-
Alias/AKA:7010320649
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
Order Increment:
10
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
10
$4.76
50
$3.87
100
$3.86
250
$3.59
500
$3.39
1,000
$3.38
2,500
$3.21
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing