- Home ›
- All Products›
- M4-14RX
M4-14RX
3M
Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
Search Keywords: M414RX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M4-14RX
-
Alias/AKA:7100165240
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
100
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
3 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$4.76
50
$3.87
100
$3.86
300
$3.59
500
$3.39
1,000
$3.38
2,500
$3.21
5,000 +
$3.17
Click for Quote
Log in
to unlock special pricing