- Home ›
- All Products›
- M14BCK
M14BCK
3M
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Splice Terminal 14-16AWG 7.65mm 4.19mm Tin Loose Piece
Search Keywords: M14BCK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M14BCK
-
Alias/AKA:7100164055
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/18/26
Price (USD)
Qty
Unit Price
1,000
$0.2733
3,000
$0.2577
5,000
$0.2541
8,000
$0.2471
10,000
$0.2465
25,000
$0.2374
50,000 +
$0.2368
Click for Quote
Log in
to unlock special pricing