- Home ›
- All Products›
- M14-14R/SX
M14-14R/SX
3M
Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-16AWG 21.72mm 11.91mm Tin Loose Piece
Search Keywords: M1414RSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M14-14R/SX
-
Alias/AKA:7100165233
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
400
Can Ship immediately
Minimum Order Quantity:
50
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
50
$0.906
250
$0.746
500
$0.744
1,000
$0.714
2,500
$0.660
5,000
$0.658
7,500
$0.643
10,000 +
$0.642
Click for Quote
Log in
to unlock special pricing