- Home ›
- All Products›
- M14-10RK
M14-10RK
3M
Ring Tongue Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Ring Tongue Terminal 14-18AWG 19.05mm 7.87mm Electro-Tin Bulk
Search Keywords: M1410RK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M14-10RK
-
Alias/AKA:7100163992
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
6/1/26
Price (USD)
Qty
Unit Price
1,000
$0.2733
3,000
$0.2577
5,000
$0.2541
8,000
$0.2471
10,000
$0.2465
25,000
$0.2374
50,000 +
$0.2368
Click for Quote
Log in
to unlock special pricing