- Home ›
- All Products›
- M10-8FX
M10-8FX
3M
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Spade Tongue Terminal 10-12AWG 19.61mm 10.31mm Tin Loose Piece
Search Keywords: M108FX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M10-8FX
-
Alias/AKA:7010351131
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
50
$0.952
250
$0.773
500
$0.772
1,000
$0.739
2,500
$0.678
5,000
$0.676
7,500
$0.660
10,000 +
$0.658
Click for Quote
Log in
to unlock special pricing