- Home ›
- All Products›
- M10-38R/SX
3M
M10-38R/SX
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance
Description
+
Ring Tongue Terminal 10-12AWG 27.89mm 15.06mm Tin Loose Piece
Search Keywords: M1038RSX
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:M10-38R/SX
-
Alias/AKA:7100165317
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
500
Frequently Asked Questions
Is M10-38R/SX RoHS compliant?
Yes, M10-38R/SX is RoHS compliant.
What is the lead time for M10-38R/SX?
The standard lead time for M10-38R/SX is approximately 3 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
25
3 Weeks
can ship
9/18/26
Price (USD)
Qty
Unit Price
25
$1.188
250
$0.966
500
$0.922
1,000
$0.883
2,500
$0.847
5,000
$0.824
7,500
$0.822
10,000 +
$0.813
Click for Quote
Log in
to unlock special pricing