- Home ›
- All Products›
- IT0.800BK48L
3M
IT0.800BK48L
7000132156 Heat Shrink Heavy-Wall Cable Sleeve for 1 kV ITCSN-0800, Black, 8-3 AWG, 48"
Accessories Notify Me
RoHS Compliant
Each Packaging
Certificate of Compliance
Description
+
7000132156 Heat Shrink Heavy-Wall Cable Sleeve for 1 kV ITCSN-0800, Black, 8-3 AWG, 48"
Search Keywords: IT0800BK48L
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | IT0.800BK48L |
| Alias/AKA: | 7000132156 |
| Unit of Measure: | Per Each |
| RoHS: | Yes |
| HTS: | 3926909989 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
20 |
Frequently Asked Questions
Is IT0.800BK48L RoHS compliant?
Yes, IT0.800BK48L is RoHS compliant.
What is the lead time for IT0.800BK48L?
The standard lead time for IT0.800BK48L is approximately 3 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5
3 Weeks
can ship
12/10/26
Price (USD)
Qty
Unit Price
5
$54.80
10
$41.10
15
$38.36
20 +
$37.59
Click for Quote
Log in
to unlock special pricing