- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- HT-73F-250-32
HT-73F-250-32
3M
Quick Connect Connector - Female - Non-Insulated - 10-12 AWG - Crimp - 0.250" (6.35mm) Tab Width - Free Hanging (In-Line).
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Connect Connector - Female - Non-Insulated - 10-12 AWG - Crimp - 0.250" (6.35mm) Tab Width - Free Hanging (In-Line).
Search Keywords: HT73F25032
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:HT-73F-250-32
-
Alias/AKA:7100164325
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:TW
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
1,000
$0.1011
3,000
$0.0950
5,000
$0.0909
8,000
$0.0896
25,000
$0.0859
50,000
$0.0825
100,000
$0.0823
150,000 +
$0.0821
Click for Quote
Log in
to unlock special pricing