- Home ›
- All Products›
- HOME01-4
HOME01-4
3M
3M Filtrete Home Odor Reduction Filter HOME014 16 in x 25 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M Filtrete Home Odor Reduction Filter HOME014 16 in x 25 in x 1 in
Search Keywords: HOME014
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:HOME01-4
-
Alias/AKA:7010240964
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:5911900080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
4
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
4
Order Increment:
4
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
4
$18.09
8
$16.92
28
$15.66
52
$15.20
100
$14.37
252
$13.99
500 +
$13.80
Click for Quote
Log in
to unlock special pricing