- Home ›
- All Products›
- FWBT6
FWBT6
3M
3M 3M Fire and Water Barrier Tape FWBT6 6 in x 75 ft 8 rolls per ca
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Fire and Water Barrier Tape FWBT6 6 in x 75 ft 8 rolls per ca
Search Keywords: FWBT6
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FWBT6
-
Alias/AKA:7100166467
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919905060
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
8
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
2
$150.55
4
$112.91
6
$105.39
8 +
$103.28
Click for Quote
Log in
to unlock special pricing