- Home ›
- All Products›
- FWBT3
FWBT3
3M
3M 3M Fire and Water Barrier Tape FWBT3 3 in x 75 ft 16 rollscase
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Fire and Water Barrier Tape FWBT3 3 in x 75 ft 16 rollscase
Search Keywords: FWBT3
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FWBT3
-
Alias/AKA:7100166471
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102055
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
144
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
36 Rolls
4 Weeks
can ship
6/10/26
Price (USD)
Qty
Unit Price
36
$127.20
72
$67.13
108
$46.17
144 +
$45.25
Click for Quote
Log in
to unlock special pricing