- Home ›
- All Products›
- FP-301-1/4-BLACK-200
3M
FP-301-1/4-BLACK-200
Heat Shrink Tubing - PO - Thin Wall - 2:1 - AS DIa: 6.35mm (1/4in) - Black - 200ft/spool
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Heat Shrink Tubing - PO - Thin Wall - 2:1 - AS DIa: 6.35mm (1/4in) - Black - 200ft/spool
Search Keywords: FP30114BLACK200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP-301-1/4-BLACK-200
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Frequently Asked Questions
Is FP-301-1/4-BLACK-200 RoHS compliant?
Yes, FP-301-1/4-BLACK-200 is RoHS compliant.
What is the lead time for FP-301-1/4-BLACK-200?
The standard lead time for FP-301-1/4-BLACK-200 is approximately 9 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
1,650 Feet
Can Ship immediately
On Order:
1,800
can ship 10/9/26
Minimum Order Quantity:
50 Feet
9 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
50
$0.756
250
$0.693
600
$0.658
1,200
$0.631
3,000
$0.595
5,400
$0.572
7,800
$0.558
10,200 +
$0.547
Click for Quote
Log in
to unlock special pricing