- Home ›
- All Products›
- Wire & Cable ›
- Cable Management ›
- Heat Shrink ›
- FP-301-1/2-CLEAR-200'
Description
+
Heat Shrink Tubing ST Polyolefin Clear Thin Spool
Search Keywords: FP30112CLEAR200
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP-301-1/2-CLEAR-200'
-
Unit of Measure:Per Each
-
RoHS:Yes
-
Supplier Standard Pack:
1 -
Type:Tubing
-
Body Material:Polyolefin
-
Shrink Wall Type:Thin
-
Styles:Straight
-
Shrink Ratio:2:1
-
Dielectric Strength:35.43 KV/mm
-
Operating Temperature:-55 to 135 °C
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
RECOMMENDED REPLACEMENT