- Home ›
- All Products›
- FP1.000BK6P
FP1.000BK6P
3M
Heat Shrink Tubing, Thin Wall - PO - 2:1 - ID: 1.000 in - Black - 6 in piece - 10/pkg
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing, Thin Wall - PO - 2:1 - ID: 1.000 in - Black - 6 in piece - 10/pkg
Search Keywords: FP1000BK6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP1.000BK6P
-
Alias/AKA:7000133691
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
10
$20.84
30
$20.22
50
$19.63
100
$18.56
250
$18.06
500
$17.82
1,000 +
$17.37
Click for Quote
Log in
to unlock special pricing