- Home ›
- All Products›
- FP0.250BK200L
FP0.250BK200L
3M
Heat Shrink Tubing - PO - Thin Wall - 2:1 - AS DIa: 6.35mm (1/4in) - Black - 200ft/spool
Accessories Notify Me
RoHS Compliant
Feet Packaging
Certificate of Compliance Guarantee
Description
+
Heat Shrink Tubing - PO - Thin Wall - 2:1 - AS DIa: 6.35mm (1/4in) - Black - 200ft/spool
Search Keywords: FP0250BK200L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP0.250BK200L
-
Alias/AKA:7100054613
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909985
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
600
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Feet
3 Weeks
can ship
6/25/26
Price (USD)
Qty
Unit Price
50
$0.841
250
$0.683
600
$0.653
1,200
$0.625
3,000
$0.599
5,400
$0.598
7,800
$0.583
10,200 +
$0.582
Click for Quote
Log in
to unlock special pricing