- Home ›
- All Products›
- FP0.047YL1KL
FP0.047YL1KL
3M
7010396246 Heat Shrink Thin-Wall Tubing FP-301-3/64-Yellow-1000`: 1000 ft spool length, 3000 ft/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
7010396246 Heat Shrink Thin-Wall Tubing FP-301-3/64-Yellow-1000`: 1000 ft spool length, 3000 ft/Case
Search Keywords: FP0047YL1KL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:FP0.047YL1KL
-
Alias/AKA:7010396246
-
Unit of Measure:Per Foot
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
750 Feet
4 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
750
$0.5500
1,500
$0.4125
2,250
$0.3850
3,000 +
$0.3773
Click for Quote
Log in
to unlock special pricing