- Home ›
- All Products›
- ET92MC1912MMX33M
ET92MC1912MMX33M
3M
3M 3M Polyimide Film Electrical Tape 92 12 mm x 33 m 19 RollsCase
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Polyimide Film Electrical Tape 92 12 mm x 33 m 19 RollsCase
Search Keywords: ET92MC1912MMX33M
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:ET92MC1912MMX33M
-
Alias/AKA:7100033232
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
19
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
5 Rolls
2 Weeks
can ship
5/12/26
Price (USD)
Qty
Unit Price
5
$55.51
10
$41.63
15
$38.86
19 +
$38.08
Click for Quote
Log in
to unlock special pricing