- Home ›
- All Products›
- E30.500BK48L
Description
+
Heat Shrink Tubing - Flexible - 0.500" (12.70mm) Supplied Inner Diameter - 3 to 1 - 4.00' (1.22m) Length - Black.
Search Keywords: E30500BK48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:E30.500BK48L
-
Alias/AKA:7000133616
-
Unit of Measure:Per Each
-
RoHS:Yes
-
COO:US
-
Supplier Standard Pack:
75
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
5
$10.63
25
$9.63
75
$9.20
150
$8.81
300
$8.45
525
$8.22
1,050 +
$8.10
Click for Quote
Log in
to unlock special pricing