- Home ›
- All Products›
- E21.000BK6P
E21.000BK6P
3M
EPS200-1-6"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 6in L - Black - 10/Pkg
Accessories Notify Me
RoHS Compliant
Pack Packaging
Certificate of Compliance Guarantee
Description
+
EPS200-1-6"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 6in L - Black - 10/Pkg
Search Keywords: E21000BK6P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:E21.000BK6P
-
Alias/AKA:7010297806
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
8 Packages
Can Ship immediately
4 Weeks
can ship
6/16/26
Price (USD)
Qty
Unit Price
1
$65.37
5
$58.75
10
$57.12
30
$52.75
50
$52.62
100
$51.45
250 +
$50.82
Click for Quote
Log in
to unlock special pricing
CUSTOMERS
ALSO BOUGHT