- Home ›
- All Products›
- E21.000BK48L
3M
E21.000BK48L
EPS200-1-48"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 48in L - Black - 24/Pkg
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
EPS200-1-48"-Black - Heat Shrink Tubing - PO - Adhesive Lined - 2:1 - 1.0in AS ID - 48in L - Black - 24/Pkg
Search Keywords: E21000BK48L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:E21.000BK48L
-
Alias/AKA:7100049967
-
Unit of Measure:Per Piece
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Frequently Asked Questions
Is E21.000BK48L RoHS compliant?
Yes, E21.000BK48L is RoHS compliant.
What is the lead time for E21.000BK48L?
The standard lead time for E21.000BK48L is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
9/21/26
Price (USD)
Qty
Unit Price
1
$21.98
5
$20.56
24
$19.03
48
$18.48
72
$18.21
120
$17.47
264 +
$17.00
Click for Quote
Log in
to unlock special pricing