- Home ›
- All Products›
- DT8IW
DT8IW
3M
3M 7100158345 Duct Tape, All Purpose, Silver, 48 mm x 54.8 m, 8 mil, DT8 Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100158345 Duct Tape, All Purpose, Silver, 48 mm x 54.8 m, 8 mil, DT8 Series
Search Keywords: DT8IW
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:DT8IW
-
Alias/AKA:7100158345
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
24
$9.00
48
$8.60
72
$8.58
120
$8.35
264
$7.89
504
$7.68
1,008 +
$7.58
Click for Quote
Log in
to unlock special pricing