- Home ›
- All Products›
- DT17
DT17
3M
3M 7100158390 Super Duty Duct Tape DT17, Black, 48 mm x 32 m, 0.43 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100158390 Super Duty Duct Tape DT17, Black, 48 mm x 32 m, 0.43 mm
Search Keywords: DT17
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:DT17
-
Alias/AKA:7100158390
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:5906100000
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
5 Rolls
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
5
$16.32
24
$14.79
48
$14.13
72
$13.72
120
$12.97
264
$12.94
504 +
$12.62
Click for Quote
Log in
to unlock special pricing