- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Fork ›
- BFV10-8L
Description
+
Fork Terminal 10-12AWG 26.16mm 8.12mm Tin Highland Bag
Search Keywords: BFV108L
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:BFV10-8L
-
Alias/AKA:00-054007-70256-6
-
Unit of Measure:Per Each
-
RoHS:Yes
-
ECCN:EAR99
-
Supplier Standard Pack:
5 -
Color:N/A
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2
3 Weeks
can ship
5/18/26
Price (USD)
Qty
Unit Price
2
$10.27
25
$10.07
100
$9.86
250
$9.67
500 +
$9.47
Click for Quote
Log in
to unlock special pricing