- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- AL36FR-6.56X10
3M
AL36FR-6.56X10
Laminated Aluminum Foil EMI Shielding Tape AL-36FR, 6.56 in x 10 in | 3M "AL36FR 6.56""X10"""
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Laminated Aluminum Foil EMI Shielding Tape AL-36FR, 6.56 in x 10 in | 3M "AL36FR 6.56""X10"""
Search Keywords: AL36FR656X10
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:AL36FR-6.56X10
-
Alias/AKA:7010397450
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
HTS:7607205000
-
COO:JP
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is AL36FR-6.56X10 RoHS compliant?
Yes, AL36FR-6.56X10 is RoHS compliant.
What is the lead time for AL36FR-6.56X10?
The standard lead time for AL36FR-6.56X10 is approximately 7 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
40 Sheets
Can Ship immediately
Minimum Order Quantity:
10 Sheets
Order Increment:
10 Sheets
7 Weeks
can ship
10/27/26
Price (USD)
Qty
Unit Price
10
$3.50
50
$3.34
100
$3.27
250
$3.18
500
$3.12
1,000
$3.05
2,500 +
$2.96
Click for Quote
Log in
to unlock special pricing