- Home ›
- All Products›
- AKT170LE
AKT170LE
3M
3M 7100145709 Adjustable Keyboard Tray for Sitting and Standing Position, 26.5" x 23" x 8"
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100145709 Adjustable Keyboard Tray for Sitting and Standing Position, 26.5" x 23" x 8"
Search Keywords: AKT170LE
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:AKT170LE
-
Alias/AKA:7100145709
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8473305100
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$339.42
3
$329.99
5
$325.47
10
$324.66
20 +
$316.79
Click for Quote
Log in
to unlock special pricing