- Home ›
- All Products›
- AD01-2PK-6E-NA
AD01-2PK-6E-NA
3M
3M 7100098571 Filtrete Allergen Defense Filter AD01-2PK-6E-NA, MPR 1000, 16 in x 25 in x 1 in
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M 7100098571 Filtrete Allergen Defense Filter AD01-2PK-6E-NA, MPR 1000, 16 in x 25 in x 1 in
Search Keywords: AD012PK6ENA
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:AD01-2PK-6E-NA
-
Alias/AKA:7100098571
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:5911900080
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
6
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
6 Packages
Order Increment:
6 Packages
2 Weeks
can ship
6/4/26
Price (USD)
Qty
Unit Price
6
$26.91
12
$26.84
30
$25.35
54
$24.99
102
$23.96
252
$23.32
504 +
$23.01
Click for Quote
Log in
to unlock special pricing