- Home ›
- All Products›
- AB5020HF
AB5020HF
3M
3M 3M EMI Absorber AB5020HF 210 mm x 297 mm x 02 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M EMI Absorber AB5020HF 210 mm x 297 mm x 02 mm
Search Keywords: AB5020HF
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:AB5020HF
-
Alias/AKA:7100028688
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919905060
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
5
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
2 Rolls
7 Weeks
can ship
6/15/26
Price (USD)
Qty
Unit Price
2
$2,083.98
3
$1,471.04
4
$1,164.58
5 +
$1,141.28
Click for Quote
Log in
to unlock special pricing