- Home ›
- All Products›
- AB47111
AB47111
3M
3M 3M Cubitron II Hookit Clean Sanding Film Disc 775L 320 3 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 3M Cubitron II Hookit Clean Sanding Film Disc 775L 320 3 in
Search Keywords: AB47111
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:AB47111
-
Alias/AKA:7100145433
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
250
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
250
Order Increment:
250
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
250
$0.617
500
$0.598
1,000
$0.571
2,500
$0.539
5,000
$0.524
7,500
$0.510
10,000
$0.509
15,000 +
$0.503
Click for Quote
Log in
to unlock special pricing