- Home ›
- All Products›
- 98-P
98-P
3M
3M 7100057652 Scotch-Brite Light Duty Cleansing Pad 98-P, 4.5 in x 6 in, 40/Box, 3 Box/Case
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100057652 Scotch-Brite Light Duty Cleansing Pad 98-P, 4.5 in x 6 in, 40/Box, 3 Box/Case
Search Keywords: 98P
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:98-P
-
Alias/AKA:7100057652
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:MX
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
1
$119.54
5
$110.62
10
$107.42
20
$101.53
50
$98.82
100 +
$97.52
Click for Quote
Log in
to unlock special pricing