- Home ›
- All Products›
- 9549
9549
3M
Scotch-Brite™ EXL Deburring Wheel_ 6 in x 1 in x 1 in 8S FIN_ 3 per case UPC#00048011095493
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Scotch-Brite™ EXL Deburring Wheel_ 6 in x 1 in x 1 in 8S FIN_ 3 per case UPC#00048011095493
Search Keywords: 9549
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:9549
-
Alias/AKA:7000000736
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
3
$100.50
6
$99.00
12
$94.76
21
$90.86
51
$88.44
102 +
$87.28
Click for Quote
Log in
to unlock special pricing