- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 953K
Description
+
Quick Disconnect Terminal 12AWG F 18.54mm 9.25mm Case
Search Keywords: 953K
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:953K
-
Unit of Measure:Per Each
-
RoHS:No
-
HTS:8536904000
-
ECCN:EAR99
-
Supplier Standard Pack:
1
Product Guides
+
- Item discontinued
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.