help desk software
Image is representational - see mfr. specs

94803

3M

Female Disconnect - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 to 22 AWG - Fully Insulated - Crimp Termina ...

+ see all

Accessories Notify Me

RoHS Compliant
BAG Packaging
Certificate of Compliance Guarantee
Description +
Female Disconnect - 0.250" (6.35mm) Tab Width - 0.032" (0.81mm) Tab Thickness - 18 to 22 AWG - Fully Insulated - Crimp Termination - Red.
Search Keywords: 94803
SPECS +
  • Product Attribute
    Attribute Value Select Attribute
  • Supplier:
    3M
  • Part No:
    94803
  • Alias/AKA:
    7010349256
  • Unit of Measure:
    Per Package
  • RoHS:
    Yes
  • HTS:
    8536904000
  • COO:
    US
  • ECCN:
    EAR99
  • Supplier Standard Pack: This information is provided for customers who prefer to buy in multiples of the Manufacturer’s Standard Package quantity. Minimum Order Quantities and Required Order Multiples are presented with our price and availability information.
    10
Tools/3D Models +
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Packages
Order Increment:
10 Packages
2 Weeks can ship 5/11/26
Backorder
Price (USD)
Qty
Unit Price
10
$27.68
30
$26.07
50
$25.70
100
$24.64
250
$23.99
500
$23.67
1,000 +
$23.06
Click for Quote
Log in to unlock special pricing