- Home ›
- All Products›
- 92-AMBER-1X36YD
3M
92-AMBER-1X36YD
Amber Polyimide Electrical Insulation Tape, 25.4in x 33m, 0.076mm Thick | 3M 92-AMBER-1"X36YD
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Amber Polyimide Electrical Insulation Tape, 25.4in x 33m, 0.076mm Thick | 3M 92-AMBER-1"X36YD
Search Keywords: 92AMBER1X36YD
SPECS
+
| Product Attribute | Attribute Value Select Attribute |
|---|---|
| Supplier: | 3M |
| Part No: | 92-AMBER-1X36YD |
| Alias/AKA: | 7000132178 |
| Unit of Measure: | Per Roll |
| RoHS: | Yes |
| HTS: | 3919102020 |
| COO: | US |
| ECCN: | EAR99 |
Supplier's Standard Package:
|
9 |
Frequently Asked Questions
Is 92-AMBER-1X36YD RoHS compliant?
Yes, 92-AMBER-1X36YD is RoHS compliant.
What is the lead time for 92-AMBER-1X36YD?
The standard lead time for 92-AMBER-1X36YD is approximately 5 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
9 Rolls
Can Ship immediately
MOQ for out of Stock Qty:
3 Rolls
5 Weeks
can ship
12/21/26
Price (USD)
Qty
Unit Price
1
$139.62
3
$138.35
5
$137.33
7
$136.99
9 +
$118.30
Click for Quote
Log in
to unlock special pricing