- Home ›
- All Products›
- 898
898
3M
898 Filament Tape, 48mm x 55mm, High-strength, Polypropylene Backing, 898 Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
898 Filament Tape, 48mm x 55mm, High-strength, Polypropylene Backing, 898 Series
Search Keywords: 898
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:898
-
Alias/AKA:7000123794
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102010
-
COO:CA
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
6 Rolls
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
6
$72.66
12
$54.49
18
$50.86
24 +
$49.84
Click for Quote
Log in
to unlock special pricing