- Home ›
- All Products›
- 8926
8926
3M
3M 7100088864 Thermally Conductive Interface Tape 8926-02, 600 mm x 80 m x 0.20 mm
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100088864 Thermally Conductive Interface Tape 8926-02, 600 mm x 80 m x 0.20 mm
Search Keywords: 8926
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:8926
-
Alias/AKA:7100088864
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3506911000
-
COO:KR
-
ECCN:EAR99
-
Supplier Standard Pack:
14
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
4 Rolls
14 Weeks
can ship
9/14/26
Price (USD)
Qty
Unit Price
4
$5,619.88
7
$3,280.42
11
$2,131.49
14 +
$2,088.86
Click for Quote
Log in
to unlock special pricing