- Home ›
- All Products›
- 852178
852178
3M
3M 7100074415 Standard Abrasives A/O HD Unitized Wheel 852178, 521 6 in x 1 in x 1 in
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M 7100074415 Standard Abrasives A/O HD Unitized Wheel 852178, 521 6 in x 1 in x 1 in
Search Keywords: 852178
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:852178
-
Alias/AKA:7100074415
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
3
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
3
Order Increment:
3
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
3
$95.43
6
$94.00
12
$89.97
21
$86.28
51
$83.98
102 +
$82.87
Click for Quote
Log in
to unlock special pricing