- Home ›
- All Products›
- 818110
818110
3M
Standard Abrasives Buff and Blend HS Disc, 10 in x 1 in A MED | 3M 818110
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Standard Abrasives Buff and Blend HS Disc, 10 in x 1 in A MED | 3M 818110
Search Keywords: 818110
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:818110
-
Alias/AKA:7010301218
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
MOQ for out of Stock Qty:
13
2 Weeks
can ship
5/26/26
Price (USD)
Qty
Unit Price
13
$26.43
25
$20.62
38
$18.99
50 +
$18.61
Click for Quote
Log in
to unlock special pricing