- Home ›
- All Products›
- 771-2PK
771-2PK
3M
3M Nexcare Flexible Clear 7712PK 1 in x 360 in 254 mm x 914 m i
Accessories Notify Me
RoHS Compliant
PACK Packaging
Certificate of Compliance Guarantee
Description
+
3M Nexcare Flexible Clear 7712PK 1 in x 360 in 254 mm x 914 m i
Search Keywords: 7712PK
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:771-2PK
-
Alias/AKA:7100169516
-
Unit of Measure:Per Package
-
RoHS:Yes
-
HTS:3005105000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Packages
Order Increment:
24 Packages
2 Weeks
can ship
5/27/26
Price (USD)
Qty
Unit Price
24
$3.82
72
$3.70
120
$3.54
264
$3.43
504
$3.25
1,008
$3.24
2,520
$3.08
5,016 +
$3.04
Click for Quote
Log in
to unlock special pricing