- Home ›
- All Products›
- 72M-187-20-NB
72M-187-20-NB
3M
Quick Disconnect Terminal 18-22AWG F 22.61mm 7.62mm Tin Cardboard
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Quick Disconnect Terminal 18-22AWG F 22.61mm 7.62mm Tin Cardboard
Search Keywords: 72M18720NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:72M-187-20-NB
-
Alias/AKA:7100163782
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2059
3,000
$0.1970
5,000
$0.1941
8,000
$0.1862
10,000
$0.1857
25,000
$0.1788
50,000
$0.1784
100,000 +
$0.1765
Click for Quote
Log in
to unlock special pricing