- Home ›
- All Products›
- 71F-187-20-NL
71F-187-20-NL
3M
Terminal - Quick Connect Female - Crimp - 0.187in (4.75mm) - 18-22 AWG - Nylon - Fully Insulated - Red
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Terminal - Quick Connect Female - Crimp - 0.187in (4.75mm) - 18-22 AWG - Nylon - Fully Insulated - Red
Search Keywords: 71F18720NL
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:71F-187-20-NL
-
Alias/AKA:7100163899
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2283
3,000
$0.2184
5,000
$0.2123
8,000
$0.2064
10,000
$0.2059
25,000
$0.1983
50,000 +
$0.1978
Click for Quote
Log in
to unlock special pricing