- Home ›
- All Products›
- Connectors ›
- Terminals ›
- Quick Disconnect ›
- 71F-187-20-NB
Description
+
Quick Disconnect Terminal 18-22AWG F 20.57mm 7.62mm Tin
Search Keywords: 71F18720NB
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:71F-187-20-NB
-
Alias/AKA:7100163902
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:8536904000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
1000
Product Guides
+
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
1000
Order Increment:
1000
2 Weeks
can ship
5/11/26
Price (USD)
Qty
Unit Price
1,000
$0.2059
3,000
$0.1970
5,000
$0.1941
8,000
$0.1862
10,000
$0.1857
25,000
$0.1788
50,000
$0.1784
100,000 +
$0.1765
Click for Quote
Log in
to unlock special pricing