- Home ›
- All Products›
- 7100271922
7100271922
3M
3MA¢ Dual LockA¢ Reclosable Fastener SJ3552 170 Black, 1/2 in x 50 yd 0.22 in (5.6 mm), 4 per case Bulk
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3MA¢ Dual LockA¢ Reclosable Fastener SJ3552 170 Black, 1/2 in x 50 yd 0.22 in (5.6 mm), 4 per case Bulk
Search Keywords: 7100271922
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100271922
-
Alias/AKA:SJ3552-1/2X50YD
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3926909989
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
12
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock:
12 Rolls
Ships today, if you order in
MOQ for out of Stock Qty:
3 Rolls
3 Weeks
can ship
6/29/26
Price (USD)
Qty
Unit Price
1
$280.27
3
$256.38
6
$248.28
9
$247.66
12 +
$247.04
Click for Quote
Log in
to unlock special pricing