- Home ›
- All Products›
- 7100179887
3M
7100179887
3M 7100179887 Scotch-Brite Hookit Production Clean and Finish Sheet, 3" x 8", A VFN
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100179887 Scotch-Brite Hookit Production Clean and Finish Sheet, 3" x 8", A VFN
Search Keywords: 7100179887
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100179887
-
Unit of Measure:Per Sheet
-
RoHS:Yes
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
50
Frequently Asked Questions
Is 7100179887 RoHS compliant?
Yes, 7100179887 is RoHS compliant.
What is the lead time for 7100179887?
The standard lead time for 7100179887 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
50 Sheets
Order Increment:
50 Sheets
2 Weeks
can ship
9/28/26
Price (USD)
Qty
Unit Price
50
$3.72
100
$3.71
250
$3.45
500
$3.26
1,000
$3.25
2,500
$3.09
5,000
$3.05
7,500 +
$3.04
Click for Quote
Log in
to unlock special pricing