- Home ›
- All Products›
- 7100179441
7100179441
3M
Cloth Cone 341D, 36 Xweight, 4 in x 2 in x 1 1/2 in | 3M 7100179441
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
Cloth Cone 341D, 36 Xweight, 4 in x 2 in x 1 1/2 in | 3M 7100179441
Search Keywords: 7100179441
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100179441
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805100000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
200
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10
6 Weeks
can ship
6/24/26
Price (USD)
Qty
Unit Price
10
$3.21
50
$2.69
200
$2.49
400
$2.42
600
$2.28
1,000
$2.27
2,600
$2.22
5,000 +
$2.17
Click for Quote
Log in
to unlock special pricing