- Home ›
- All Products›
- 7100173921
3M
7100173921
ScotchBrite Clean and Strip XT Pro Extra Cut Disc, Green, 4 in x 1 in x 1/4 in | 3M 7100173921
View Datasheet Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
ScotchBrite Clean and Strip XT Pro Extra Cut Disc, Green, 4 in x 1 in x 1/4 in | 3M 7100173921
Search Keywords: 7100173921
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100173921
-
Unit of Measure:Per Each
-
RoHS:Yes
-
HTS:6805301000
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Product Guides
+
Frequently Asked Questions
Is 7100173921 RoHS compliant?
Yes, 7100173921 is RoHS compliant.
What is the lead time for 7100173921?
The standard lead time for 7100173921 is approximately 2 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
2 Weeks
can ship
10/12/26
Price (USD)
Qty
Unit Price
1
$46.93
5
$41.88
10
$40.63
30
$38.89
50
$37.29
100
$36.29
250 +
$35.82
Click for Quote
Log in
to unlock special pricing