- Home ›
- All Products›
- RF & Microwave ›
- RF Identification ›
- NFC/RFID Readers & Writers ›
- 7100172088
3M
7100172088
3M 7100172088 Metal Shielding Gasket, 300 mm x 13 m, 0.30 mm, MSG6000F Series
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
3M 7100172088 Metal Shielding Gasket, 300 mm x 13 m, 0.30 mm, MSG6000F Series
Search Keywords: 7100172088
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100172088
-
Alias/AKA:MSG6030F
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:7410213060
-
COO:CN
-
ECCN:EAR99
-
Supplier Standard Pack:
2
Frequently Asked Questions
Is 7100172088 RoHS compliant?
Yes, 7100172088 is RoHS compliant.
What is the lead time for 7100172088?
The standard lead time for 7100172088 is approximately 8 weeks. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
2 Rolls
8 Weeks
can ship
11/2/26
Price (USD)
Qty
Unit Price
2
$2,329.12
4
$2,268.63
6 +
$2,239.55
Click for Quote
Log in
to unlock special pricing