- Home ›
- All Products›
- 7100169993
7100169993
3M
3M Nexcare No Hurt Wrap NHT1 1 in x 80 in 254 mm x 2 m Unstretch
Accessories Notify Me
RoHS Compliant
Certificate of Compliance Guarantee
Description
+
3M Nexcare No Hurt Wrap NHT1 1 in x 80 in 254 mm x 2 m Unstretch
Search Keywords: 7100169993
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100169993
-
Alias/AKA:NHT-1
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3005905090
-
COO:US
-
ECCN:EAR99
-
Supplier Standard Pack:
24
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
24 Rolls
Order Increment:
24 Rolls
2 Weeks
can ship
6/22/26
Price (USD)
Qty
Unit Price
24
$3.94
72
$3.81
120
$3.64
264
$3.54
504
$3.34
1,008
$3.33
2,520
$3.17
5,016 +
$3.13
Click for Quote
Log in
to unlock special pricing