- Home ›
- All Products›
- 7100169430
3M
7100169430
Vinyl Electrical Tape 165, Green, 3/4" x 60 ft (19 mm x 18 m), 6 mil, 10PK
Accessories Notify Me
RoHS Compliant
Certificate of Compliance
Description
+
Vinyl Electrical Tape 165, Green, 3/4" x 60 ft (19 mm x 18 m), 6 mil, 10PK
Search Keywords: 7100169430
SPECS
+
-
Product AttributeAttribute Value Select Attribute
-
Supplier:3M
-
Part No:7100169430
-
Unit of Measure:Per Roll
-
RoHS:Yes
-
HTS:3919102020
-
COO:PL
-
ECCN:EAR99
-
Supplier Standard Pack:
10
Frequently Asked Questions
Is 7100169430 RoHS compliant?
Yes, 7100169430 is RoHS compliant.
What is the lead time for 7100169430?
The standard lead time for 7100169430 is approximately 2 days. In-stock quantities ship from OnlineComponents.com.
Price Match Guarantee
We’ll meet or beat any authorized competitor’s published price for this part.
In Stock: 0
Minimum Order Quantity:
10 Rolls
Order Increment:
10 Rolls
2 Weeks
can ship
9/9/26
Price (USD)
Qty
Unit Price
10
$2.87
100
$2.33
250
$2.23
500
$2.16
1,000
$2.04
2,500
$1.99
5,000
$1.94
7,500 +
$1.91
Click for Quote
Log in
to unlock special pricing